JCB34DHBD

Heilind Number:SULJCB34DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB34DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB34DHBD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB34DHBD

Detailed Description

Introducing the JCB34DHBD, a high-performance board-to-board PCB connector essential for secure and efficient electronic connections. Crafted with precision using PA9T and Beryllium Copper, this female connector ensures reliable power transmission with an amperage rating of 1A and a voltage capacity of 300VAC. Featuring two rows of hairpin contacts plated with gold, it guarantees optimal conductivity and durability. With a pitch of 1.27mm and 68 positions, it offers seamless integration into your PCB layout. The right-angle orientation and clearance hole mount type make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, with a height of 23.24mm and width of 9.4mm, saves space without compromising performance. The termination method through-hole with matte tin plating ensures secure attachment to the PCB. Trust the JCB34DHBD for high-reliability connections in your electronic projects.