JCB35DHFN

Heilind Number:SULJCB35DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DHFN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB35DHFN

Detailed Description

Introducing the JCB35DHFN, a high-performance board-to-board PCB connector designed for optimal electronic connectivity. Constructed with PA9T and Beryllium Copper materials, this female connector boasts durability and reliability. With a contact rating of 1A and a voltage capacity of 300VAC, it ensures efficient power transmission. Featuring two rows of hairpin contacts with gold plating, it guarantees secure and low-resistance connections. The surface mount termination method and matte tin plating offer easy installation and enhanced conductivity. With 70 positions and a pitch of 1.27mm, it's suitable for various applications. Operating flawlessly in temperatures ranging from -65 to 150°C, it's perfect for both standard and extreme environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Certified for high reliability, this connector is a top choice for demanding electronic systems.