JCB35DHRT

Heilind Number:SULJCB35DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DHRT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB35DHRT

Detailed Description

JCB35DHRT features a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Constructed with PA9T and Beryllium Copper materials, it ensures durability and reliability. The female connector with two rows and a threaded mount type offers secure and stable attachment. Utilizing a card extender termination method, it guarantees easy installation. The contact material is Beryllium Copper with gold plating, ensuring optimal conductivity. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets stringent electrical requirements. Featuring hairpin contacts and a straddle orientation, it provides efficient signal transmission. With 70 positions and a tail length of 4.06mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for various applications. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. Terminated with matte tin plating, it offers enhanced corrosion resistance. Classified under the hi_rel category, it ensures high reliability in critical operations. The acronym JCB35DHRT signifies its unique model designation. A part of our comprehensive range of connectors, it is engineered for superior performance in professional electronic systems.