JCB35DYFD

Heilind Number:SULJCB35DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DYFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DYFD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB35DYFD

Detailed Description

The JCB35DYFD is a high-performance female connector designed for demanding applications in aerospace, defense, and industrial sectors. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a 1A amperage rating, 300VAC voltage, and operating temperature range of -65 to 150°C, it delivers exceptional performance under extreme conditions. This connector, with two rows of 70 positions each, offers ample connectivity options. Its surface mount termination method with clearance hole mount type simplifies installation on PCBs. The gold-plated Beryllium Copper contacts provide superior conductivity and durability. The cantilever contact type ensures secure connections, while the straight orientation and 1.27mm pitch allow for efficient PCB layout. With a .61-inch height and 9.4mm width, it's compact yet convenient to work with. The Matte Tin termination plating enhances solderability. Overall, the JCB35DYFD is a versatile and essential component for high-reliability board-to-board and card edge connections.