JCB35DYFN

Heilind Number:SULJCB35DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DYFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DYFN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB35DYFN

Detailed Description

Introducing the JCB35DYFN, a high-performance female connector designed for seamless board-to-board and card edge connections. Engineered with precision, this connector features a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, making it ideal for applications requiring reliable power transmission. Its cantilever contact type, made of durable beryllium copper with gold plating, ensures optimal conductivity and longevity. With 70 positions spread across two rows, this connector offers ample connectivity options. The surface mount termination method and matte tin plating guarantee easy installation and secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for even the most demanding environments. Its compact size, with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), saves valuable board space. Trust the JCB35DYFN for high-reliability connections in aerospace, defense, and industrial applications.