JCB35DYHT

Heilind Number:SULJCB35DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB35DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB35DYHT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB35DYHT

Detailed Description

Introducing the JCB35DYHT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capability, it offers robust power transmission. The connector's female gender, two rows, and threaded mount type make it easy to install securely. Utilizing a cantilever contact type with gold plating on Beryllium Copper contacts, it guarantees low contact resistance and high durability. With 70 positions and a pitch of 1.27mm, it allows for efficient signal transmission. Its straight orientation and thru-hole termination method further enhance ease of use. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse industrial applications. Measuring 15.49mm in height and 9.4mm in width, it offers compact yet robust connectivity solutions. The matte tin termination plating ensures excellent solderability. Perfect for use in aerospace, defense, and other high-reliability applications, the JCB35DYHT sets a new standard for performance and durability in board-to-board connectors.