JCB40DHAR

PA9T & BERYLLIUM COPPER .

The JCB40DHAR, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Beryllium Copper materials, this female connector boasts a pitch of 1.27mm (0.05 in) and can handle up to 300VAC and 1A. Featuring a durable Metal Board Lock mount type and right-angle orientation, it ensures secure and reliable connections in tight spaces. With a hairpin contact type and two rows of 80 positions, it offers excellent signal integrity and conductivity. Gold contact plating and matte tin termination plating guarantee long-lasting performance, even in harsh environments ranging from -65 to 150°C. Ideal for a wide range of industries, the JCB40DHAR is a top choice for demanding PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHAR
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULJCB40DHAR

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: