JCB40DHLT

Heilind Number:SULJCB40DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DHLT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHLT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB40DHLT

Detailed Description

This female connector, JCB40DHLT, offers reliable connectivity with its PA9T and Beryllium Copper construction, ideal for demanding applications. With a current rating of 1A and voltage of 300VAC, it ensures efficient power transmission. Featuring two rows of Hairpin contacts plated with gold, it guarantees superior signal integrity. The threaded mount and thru-hole termination method provide secure attachment to the PCB. Boasting 80 positions on a 1.27mm pitch, it allows for high-density board-to-board connections. With an operating temperature range of -65 to 150°C, it's suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution without sacrificing performance. The matte tin termination plating ensures durability. A perfect choice for hi-rel applications, this connector excels in aerospace, defense, and industrial settings.