JCB40DHNR

Heilind Number:SULJCB40DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DHNR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHNR
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB40DHNR

Detailed Description

The JCB40DHNR is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PA9T and Beryllium Copper construction, it ensures durability and efficient conductivity. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for various electronic applications. The connector boasts two rows of Hairpin contacts plated with gold, guaranteeing optimal signal integrity. Its straight orientation and metal board lock mount type provide secure and stable connections. With 80 positions and a pitch of 1.27mm, it offers high-density interconnectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for use in challenging environments. The termination method through-hole with matte tin plating facilitates easy installation on PCBs. Whether for industrial, aerospace, or telecommunications applications, the JCB40DHNR excels in performance and reliability.