JCB45DHAT

Heilind Number:SULJCB45DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULJCB45DHAT

Detailed Description

Introducing the JCB45DHAT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliable performance. With a female gender and two rows of contacts, it offers versatile connectivity options. The threaded mount type and thru-hole termination method provide secure installation on PCBs. Contacts plated with gold guarantee excellent signal conductivity, while the hairpin design and right-angle orientation optimize space efficiency. Boasting 90 positions with a 1.27mm pitch, this connector can accommodate multiple connections with ease. Rated for 300VAC and operating in temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The connector's compact design, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with RoHS standards, the JCB45DHAT is a reliable and environmentally friendly solution for your connectivity needs.