JCB45DHBD

Heilind Number:SULJCB45DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DHBD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULJCB45DHBD

Detailed Description

Introducing our JCB45DHBD Board To Board PCB Connector, featuring PA9T housing and Beryllium Copper contacts for superior performance. With a compact design and two rows of 90 female connectors, this component is perfect for high-density applications. The Thru Hole clearance hole mount type and right-angle orientation offer versatility in installation. Gold-plated contact material ensures reliable conductivity, while matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 300 VAC, this connector is suitable for various environments. The hairpin contact type and .05 in pitch provide precise connectivity. Measuring at .915 in height and 9.4 mm width, it fits seamlessly into your PCB layout. Trust in the quality and performance of our JCB45DHBD connector for your electronic assemblies.