JCB45DHRT

Heilind Number:SULJCB45DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULJCB45DHRT

Detailed Description

Introducing the JCB45DHRT, a high-performance board-to-board PCB connector designed for rugged applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and signal transmission in demanding environments. With a current rating of 1A and voltage rating of 300VAC, it is suitable for industrial and aerospace applications. The connector has two rows, each with 90 hairpin contacts plated with gold for optimal conductivity. Its threaded mount type and card extender termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector offers durability and performance in harsh conditions. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained PCB layouts. Trust the JCB45DHRT for efficient and dependable board-to-board connectivity in your next project.