JCB50DYRQ

PA9T & BERYLLIUM COPPER;.0

The JCB50DYRQ is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic applications. With a pitch of 1.27mm (.05 in) and featuring two rows of contacts, this female connector ensures secure connectivity. Constructed with PA9T and Beryllium Copper materials, it offers excellent durability and conductivity, with a voltage rating of 300 VAC and amperage of 1 A. The contact plating of Gold and termination plating of Matte Tin further enhance its reliability. Ideal for use in various industries, this straddle mount connector with a cantilever contact type guarantees stable and uninterrupted performance even in harsh environments, with an operating temperature range of -65 to 150 °C. Measuring 9.4mm (.37 in) in width and .61 in (15.49mm) in height, it is suitable for compact electronic devices. The JCB50DYRQ is RoHS compliant, ensuring it meets environmental standards. Upgrade your PCB connectivity with this premium quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB50DYRQ
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULJCB50DYRQ

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: