JCB60DHFD

Heilind Number:SULJCB60DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULJCB60DHFD

Detailed Description

The JCB60DHFD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity even in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, this connector is suitable for powering various electronic devices. Its dual-row design with 120 positions and a pitch of 1.27mm allows for efficient signal transmission. The surface mount termination method and hairpin contact type provide secure and stable connections. Operating in a wide temperature range from -65 to 150 °C, it is ideal for use in aerospace, military, and industrial settings. The connector's compact size, with a height of .61 inches and width of 9.4mm, makes it versatile for diverse PCB layouts. With matte tin termination plating, it offers excellent conductivity and corrosion resistance. Trust the JCB60DHFD for superior performance in your connectivity needs.