JCB60DHLN-S578

Heilind Number:SULJCB60DHLN-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHLN-S578
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHLN-S578
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB60DHLN-S578

Detailed Description

Introducing the JCB60DHLN-S578, a high-performance board-to-board PCB connector designed for precision applications. This connector features a contact material of Beryllium Copper with Gold plating, ensuring reliable conductivity and signal transmission. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it is ideal for high-speed data and power connections. The Hairpin contact type and Thru Hole termination method offer easy and secure installation on PCBs. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With 120 positions spread across two rows, it provides ample connectivity options. Its compact design, with a connector height of .61in (15.49mm) and a width of .37in (9.4mm), saves valuable board space. The Matte Tin termination plating ensures long-term durability. Perfect for demanding applications in industries such as aerospace, telecommunications, and medical equipment, the JCB60DHLN-S578 guarantees superior performance and reliability.