JCB60DHRD

Heilind Number:SULJCB60DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DHRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULJCB60DHRD

Detailed Description

The JCB60DHRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and beryllium copper, it ensures reliable connectivity in extreme environments. With a current rating of 1A and voltage capacity of 300VAC, it is suitable for power and signal transmission. This female connector has two rows with a total of 120 positions, offering ample connectivity options. The hairpin contact type, gold-plated for optimal conductivity, guarantees low contact resistance. Its unique straddle orientation and clearance hole mount type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it meets stringent performance standards. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Trusted for its quality and durability, the JCB60DHRD is a top choice for professionals in the electronics industry.