JCB60DYFT

Heilind Number:SULJCB60DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULJCB60DYFT

Detailed Description

Introducing the JCB60DYFT, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Beryllium Copper, this connector ensures reliable conductivity. Featuring a threaded mount type and surface mount termination method, it offers secure and efficient installation. The gold-plated contacts guarantee optimal signal transfer, while the cantilever contact type and straight orientation facilitate smooth connections. With two rows and 120 positions, it provides ample connectivity options. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 150 °C, it is suitable for harsh environments. The connector's compact design, with a height of .61 inches and a width of .37 inches, ensures space-saving installation. Trusted for its quality and performance, the JCB60DYFT is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.