JCB60DYHT

Heilind Number:SULJCB60DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB60DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB60DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULJCB60DYHT

Detailed Description

Introducing the JCB60DYHT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and precision-crafted Beryllium Copper contacts, ensuring reliable conductivity and durability in harsh environments. With a current rating of 1A and voltage capability of 300VAC, it meets stringent power requirements. The female connector has two rows with 120 positions, allowing for versatile connectivity. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. Gold-plated contacts offer excellent signal transmission, while the cantilever contact type ensures a stable connection. Operating in a wide temperature range of -65 to 150°C, it is suitable for extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating, it complies with RoHS standards. Ideal for high-reliability applications, this connector is a key component in aerospace, defense, and industrial systems. Meet your connectivity needs with the JCB60DYHT.