JCB64DHRN

PA9T & BERYLLIUM COPPER .

The JCB64DHRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a pitch of 1.27mm (0.05in) and a female gender, this connector is suitable for a wide range of electronic systems. With a voltage rating of 300 VAC and an amperage of 1A, it ensures reliable power transmission. The contact plating of gold and contact material of beryllium copper guarantee excellent conductivity and durability. With 128 positions and a straddle orientation, it offers versatile connectivity options. The termination method is via card extender with matte tin plating, suitable for reliable and secure connections in harsh environments. Operating temperature range from -65 to 150 °C. This connector is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB64DHRN
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:128
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULJCB64DHRN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: