JCB65DHRT

Heilind Number:SULJCB65DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB65DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB65DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULJCB65DHRT

Detailed Description

Introducing the JCB65DHRT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures robust and reliable connectivity. Featuring a female gender and two rows, it offers versatility in circuit board setups. The threaded mount type and card extender termination method guarantee secure attachment and easy installation. With contact material of Beryllium Copper and gold plating, it ensures excellent conductivity and corrosion resistance. The 1.27mm pitch and 300VAC voltage rating make it suitable for various power and signal transmission needs. Its hairpin contact type and straddle orientation cater to efficient signal transfer. With 130 positions and a tail length of 4.06mm, it accommodates complex board layouts with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space without compromising performance. With matte tin termination plating and compliance with hi-rel standards, the JCB65DHRT ensures durability and longevity in aerospace, defense, and industrial applications. Upgrade your connectivity solutions with this cutting-edge connector.