JCB65DYFD

Heilind Number:SULJCB65DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB65DYFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB65DYFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULJCB65DYFD

Detailed Description

Introducing the JCB65DYFD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a two-row, female gender configuration with a clearance hole mount type, this connector ensures seamless integration onto PCBs. The contact material, PA9T, and Beryllium Copper construction guarantee durability and efficient signal transmission. With a contact plating of gold and termination method of surface mount, it offers excellent conductivity and solderability. The cantilever contact type, along with a pitch of 1.27mm, allows for secure connections. Operating at a voltage of 300VAC and amperage of 1A, it meets stringent industry standards. With a straight orientation and a total of 130 positions, it provides ample connectivity options. The connector's tail length of 2.54mm and termination plating of matte tin further enhance its functionality. Boasting a wide operating temperature range of -65 to 150°C, it is suitable for use in diverse environments. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising on performance. Ideal for high-reliability applications, this connector is a must-have for engineers and manufacturers in the electronics industry. Elevate your PCB designs with the JCB65DYFD.