| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB66DHFR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Surface Mount |
| Number of Positions: | 132 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 132 |
| SKU: | SULJCB66DHFR |
JCB66DHFR
| Heilind Number: | SULJCB66DHFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB66DHFR |
| ECAD Model: |
Specifications
Detailed Description
JCB66DHFR is a high-performance 132-position female PCB connector designed for demanding applications. Constructed with PA9T and featuring Beryllium Copper contacts plated with gold, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm and a voltage rating of 300 VAC, it offers reliable power transmission. The surface mount termination method and metal board lock mount type make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and hairpin contact type enhance signal integrity. The matte tin termination plating adds to its robustness. Perfect for board-to-board and card edge connections in industrial settings, the JCB66DHFR is a top choice for high-reliability applications.

