JCB66DHHR-S621

Heilind Number:SULJCB66DHHR-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DHHR-S621
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DHHR-S621
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB66DHHR-S621

Detailed Description

Introducing the JCB66DHHR-S621, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and voltage capability of 300VAC, it is suitable for a wide range of electronic systems. The two-row design with 132 positions allows for versatile connectivity options. Termination through hole with matte tin plating guarantees secure and durable attachment to the PCB. Gold-plated Beryllium Copper contacts and hairpin contact type ensure low contact resistance and optimal signal integrity. Operating temperature range of -65 to 150°C makes it ideal for both commercial and industrial use. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the JCB66DHHR-S621 for efficient and dependable performance in your electronic designs.