JCB66DHHT-S578

Heilind Number:SULJCB66DHHT-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DHHT-S578
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DHHT-S578
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB66DHHT-S578

Detailed Description

Introducing the JCB66DHHT-S578, a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, it offers ample power handling capabilities. The threaded mount type and thru-hole termination method guarantee secure and stable installation on the PCB. Each of its 132 hairpin contact positions, plated with gold for optimal conductivity, is meticulously engineered for precision and durability. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is ideal for use in aerospace, defense, and industrial settings where reliability is paramount. Trust the JCB66DHHT-S578 for seamless board-to-board connections that meet the highest standards of performance and quality.