| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB66DHNT-S578 |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 132 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 132 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | MCA |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB66DHNT-S578 |
JCB66DHNT-S578
| Heilind Number: | SULJCB66DHNT-S578 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB66DHNT-S578 |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & BERYLLIUM COPPER threaded PCB connector, SKU JCB66DHNT-S578, offers reliable power transmission with an amperage rating of 1 A and a voltage capacity of 300 VAC. Featuring two rows and 132 gold-plated hairpin contacts, this connector ensures secure and efficient connections on your circuit board. The 1.27 mm pitch and thru-hole termination method make for easy installation, while the -65 to 150 °C operating temperature range guarantees performance in diverse environments. With a compact design measuring just 15.49 mm in height and 9.4 mm in width, it's ideal for space-constrained applications. The matte tin termination plating enhances durability, making it a dependable choice for high-reliability setups. Upgrade your board-to-board or card-edge connections with this JCB66DHNT-S578 connector.

