JCB66DYHN

Heilind Number:SULJCB66DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB66DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB66DYHN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:132
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB66DYHN

Detailed Description

Introducing the JCB66DYHN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision using PA9T and Beryllium Copper materials, this connector guarantees exceptional durability and conductivity. Its female gender, two rows, and straight orientation make it ideal for various PCB applications. With a 1A amperage and 300VAC voltage rating, it ensures reliable power transmission. The Cantilever contact type with gold plating offers superior signal integrity. Featuring 132 positions and a pitch of 1.27mm, it allows for efficient data transfer. The termination method of Thru Hole with Matte Tin plating ensures secure attachment to the PCB. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is perfect for industrial use. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. Trust the JCB66DYHN for high-quality, high-reliability connectivity in your electronic designs.