| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB70DHAR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB70DHAR |
JCB70DHAR
| Heilind Number: | SULJCB70DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB70DHAR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB70DHAR, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged metal board lock mount type and thru-hole termination method, this connector ensures secure and reliable connectivity. Featuring 140 gold-plated hairpin contacts made of PA9T & beryllium copper, it offers excellent conductivity and durability. The right-angle orientation and compact dimensions make it ideal for space-constrained environments. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of industrial and commercial applications. Trust in the JCB70DHAR for high-quality, high-reliability connectivity solutions.

