JCB75DHLT

Heilind Number:SULJCB75DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DHLT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DHLT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB75DHLT

Detailed Description

The JCB75DHLT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable performance. With an amperage rating of 1A and a voltage tolerance of 300VAC, it is suitable for various power and signal transmission tasks. The two-row, threaded mount design with thru-hole termination offers secure and stable connectivity. Contact plating of gold guarantees excellent conductivity and corrosion resistance. The 1.27mm pitch and hairpin contact type allow for efficient mating. With 150 positions and a tail length of 4.06mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Termination plating with Matte Tin ensures solderability. Ideal for high-reliability applications, the JCB75DHLT is a top choice for engineers and manufacturers in need of premium PCB connectivity solutions.