JCB75DYHR

Heilind Number:SULJCB75DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB75DYHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB75DYHR
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB75DYHR

Detailed Description

The JCB75DYHR is a high-performance female PCB connector featuring a durable construction of PA9T and Beryllium Copper, ensuring reliability and longevity in demanding applications. With a 1A amperage rating and 300VAC voltage capacity, this connector is suitable for power and signal transmission. It offers two rows of 150 cantilever contacts with gold plating, guaranteeing excellent conductivity and signal integrity. The Thru Hole mount type and 1.27mm pitch make it easy to install on a metal board, while the matte tin termination plating enhances solderability. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it perfect for space-constrained applications. Trust the JCB75DYHR for secure and efficient board-to-board or card edge connections in your electronic designs.