| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB80DHAN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 160 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 160 |
| SKU: | SULJCB80DHAN |
JCB80DHAN
| Heilind Number: | SULJCB80DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB80DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB80DHAN, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and precision-crafted Beryllium Copper contacts plated in gold, this connector ensures optimal signal transmission and durability. Featuring a compact design with two rows and 160 positions, it offers seamless connectivity in tight spaces. The contact's hairpin shape and right-angle orientation allow for secure mating, while the termination method through-hole and tail length of 2.54mm ensure easy assembly. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, and with a voltage rating of 300 VAC, this connector is suitable for a wide range of industrial and electronic devices. Trust in the JCB80DHAN for reliable and efficient board-to-board connections.

