JCB85DHBN

Heilind Number:SULJCB85DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB85DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB85DHBN
Amperage:1 A
Gender:Female
Number of Contacts:170
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:170
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB85DHBN

Detailed Description

Introducing the JCB85DHBN, a high-performance board-to-board PCB connector designed for precision applications. Crafted from durable PA9T and featuring contact pins made of Beryllium Copper with Gold plating, this connector ensures reliable conductivity even in demanding environments. With a voltage rating of 300 VAC and an amperage of 1A, it guarantees safe and efficient power transmission. The two rows of Hairpin contacts, totaling 170 positions, offer seamless connectivity, while the right-angle orientation and thru-hole termination method allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a connector height of 23.24mm and width of 9.4mm, it's suitable for compact designs. Trust the JCB85DHBN for secure and high-speed data transfer in aerospace, telecommunications, and industrial applications.