PA9T & Beryllium Copper .050" (1.27mm) pitch female connectors with a voltage rating of 300 VAC and amperage of 1 A. Featuring a clearance hole mount type, these straight orientation connectors have a tail length of .125" (3.18mm) and utilize hairpin contact type for secure connections. With two rows and a total of 170 positions, they offer a high-density solution for board-to-board PCB connections. Gold contact plating ensures excellent conductivity, while the contact material is rugged beryllium copper. Termination is via thru hole method with matte tin plating, suitable for a wide operating temperature range from -65 to 150°C. This JCB85DHHD connector is ideal for various applications, including those in non-high reliability environments.