JCB90DHHD

Heilind Number:SULJCB90DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB90DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB90DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULJCB90DHHD

Detailed Description

The JCB90DHHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and beryllium copper, it ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, this connector is suitable for a wide range of power and signal transmission tasks. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Its hairpin contact type and straight orientation make for easy and secure mating. With two rows and 180 positions, it offers ample connectivity options. Operating temperature range of -65 to 150°C guarantees performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The JCB90DHHD is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.