JCB91DHLT-S621

Heilind Number:SULJCB91DHLT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB91DHLT-S621
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB91DHLT-S621
Amperage:1 A
Gender:Female
Number of Contacts:182
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:182
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB91DHLT-S621

Detailed Description

The JCB91DHLT-S621 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of contacts, this connector ensures reliable signal transmission. Its female gender and straight orientation, along with a threaded mount type and thru-hole termination method, make it easy to install on PCBs. Constructed with PA9T and Beryllium Copper, it offers exceptional durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance. With a voltage rating of 300VAC and amperage of 1A, this connector is suitable for power and signal applications. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. Featuring 182 positions and a tail length of 4.06mm (.16 in), it allows for high-density board-to-board connections. The compact design, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), saves space on PCBs. Classified under the hi-rel category, it guarantees reliability in mission-critical systems. Overall, the JCB91DHLT-S621 is a versatile and robust connector that meets the stringent requirements of modern electronics.