| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB91DHNN-S621 |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 182 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 182 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | MCA |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB91DHNN-S621 |
JCB91DHNN-S621
| Heilind Number: | SULJCB91DHNN-S621 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB91DHNN-S621 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB91DHNN-S621, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and two rows of 182 gold-plated contact pins, this connector ensures reliable signal transmission in a compact form factor. Constructed with PA9T and Beryllium Copper, it offers exceptional durability and conductivity. The straight orientation and through-hole termination method make it easy to install on PCBs. Rated for 300VAC and operating in temperatures ranging from -65 to 150°C, it meets stringent performance requirements. The connector's hairpin contact type and matte tin termination plating further enhance its reliability. Perfect for use in aerospace, defense, and industrial electronics, the JCB91DHNN-S621 sets a new standard for connectivity in high-reliability applications.

