JCB91DHNT-S621

Heilind Number:SULJCB91DHNT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB91DHNT-S621
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB91DHNT-S621
Amperage:1 A
Gender:Female
Number of Contacts:182
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:182
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB91DHNT-S621

Detailed Description

Introducing the JCB91DHNT-S621, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, it ensures reliable conductivity even in harsh environments. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. This connector, with a voltage rating of 300 VAC and an operating temperature range of -65 to 150 °C, is ideal for use in a wide range of electronic systems. Its hairpin contact type and straight orientation, along with 182 positions spread across two rows, offer versatility in connectivity options. With a pitch of 1.27 mm and a compact design, it maximizes space efficiency on the PCB. The matte tin termination plating provides durability and longevity. Perfect for industrial, aerospace, and telecommunications applications, the JCB91DHNT-S621 guarantees high reliability and performance.