JCB92DHHD-S330

Heilind Number:SULJCB92DHHD-S330
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB92DHHD-S330
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB92DHHD-S330
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:184
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB92DHHD-S330

Detailed Description

Introducing the JCB92DHHD-S330, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of power and signal transmission needs. The connector offers two rows of Hairpin contacts, with a pitch of 1.27mm (.05in), providing 184 positions for seamless integration. Its straight orientation and Thru Hole termination method make installation easy and secure. Gold-plated contacts and Matte Tin termination plating guarantee excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, it is ideal for use in extreme conditions. Measuring only .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet efficient. Whether you're working on aerospace, defense, or industrial projects, this connector, part of our JCB92DHHDS330 series, is the perfect choice for high-reliability applications.