JCB92DHRT-S330

Heilind Number:SULJCB92DHRT-S330
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB92DHRT-S330
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB92DHRT-S330
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:184
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB92DHRT-S330

Detailed Description

JCB92DHRT-S330 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered beryllium copper contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 300 VAC and amperage of 1 A, it meets the power needs of various electronic systems. The connector's threaded mounting and card extender termination method provide secure and stable connections. Its hairpin contact type and straddle orientation offer efficient signal transfer in a compact form factor. With 184 positions and a pitch of 1.27 mm, it supports high-density PCB layouts. Operating in a wide temperature range from -65 to 150 °C, it is suitable for use in diverse industries. Matte tin termination plating enhances durability, making it a dependable choice for mission-critical applications. With a connector height of 15.49 mm and width of 9.4 mm, it offers easy integration into PCB assemblies. Classified under the hi-rel category, this connector ensures superior performance and longevity. Upgrade your connectivity solutions with the JCB92DHRT-S330 for optimized system performance and reliability.