JCB95DHRT

PA9T & BERYLLIUM COPPER .

The JCB95DHRT, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Beryllium Copper contact material, this connector ensures reliable and efficient power delivery. Featuring a female gender, two rows, and threaded mount type, it offers secure and stable connections. The contact plating of Gold guarantees excellent conductivity, while the contact type of Hairpin and termination method of Card Extender further enhance signal integrity. With 190 positions and a pitch of 1.27mm, it allows for high-density PCB layouts. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination plating of Matte Tin ensures durability and longevity. Ideal for aerospace, defense, and industrial applications, the JCB95DHRT is a reliable and high-quality connector for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB95DHRT
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:190
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULJCB95DHRT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: