JCC05DRAH-S93

Heilind Number:SULJCC05DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC05DRAH-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC05DRAH-S93
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC05DRAH-S93

Detailed Description

JCC05DRAH-S93 is a high-performance Board To Board PCB Connector designed for demanding applications. Crafted with precision, it features PA9T & Beryllium Copper construction, ensuring reliability and durability. This Female connector with two rows and a clearance hole mount type, offers secure and efficient connectivity. The termination method is through-hole, providing stability in assembly. With Beryllium Copper contacts plated with Gold, it guarantees excellent conductivity and corrosion resistance. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent electrical requirements. The connector, with a pitch of 2.54mm (.1 in), accommodates 10 positions and boasts a full bellow contact type for enhanced performance. Its right-angle orientation and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width make it ideal for space-constrained installations. The matte tin termination plating ensures compatibility with various soldering processes. With an operating temperature range of -65 to 150°C, it is suitable for harsh environments. This connector, part of our extensive range of high-quality products, is not Hi-Rel certified, but its acronym JCC05DRAHS93 signifies its unique design and specifications. Trust this connector for seamless and reliable board-to-board connections in your critical electronic systems.