JCC05DRES-S13

Heilind Number:SULJCC05DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC05DRES-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC05DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC05DRES-S13

Detailed Description

This PA9T & Beryllium Copper female connector, with SKU JCC05DRES-S13, is a high-performance component designed for demanding applications. With a contact rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. Featuring two rows with 10 positions each, and a pitch of 2.54mm, it offers versatility in connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and termination method of card extender make it suitable for board-to-board and card edge connections. With a wide operating temperature range of -65 to 150°C, it can withstand harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. The termination plating is matte tin, ensuring durability. Overall, the JCC05DRESS13 connector is a reliable solution for your high-reliability applications.