JCC05DRYN-S734

Heilind Number:SULJCC05DRYN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC05DRYN-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC05DRYN-S734
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULJCC05DRYN-S734

Detailed Description

Introducing JCC05DRYN-S734, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows with 10 positions, accommodating a wide range of connections. Crafted with precision, it boasts PA9T and beryllium copper construction, ensuring optimal durability and conductivity. The contact material is plated with gold for enhanced signal transmission, while the termination method is through-hole for secure attachment. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector meets stringent industry standards. Its full bellow contact type and straight orientation further enhance its versatility. Operating flawlessly in a temperature range of -65 to 150°C, it guarantees reliable performance even in harsh environments. The matte tin termination plating adds an extra layer of protection against corrosion. Ideal for use in various electronic devices, this connector is a crucial component for seamless PCB connections.