JCC05DSXS

Heilind Number:SULJCC05DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC05DSXS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC05DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:5
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:5
SKU:SULJCC05DSXS

Detailed Description

Introducing the JCC05DSXS, a high-performance female board-to-board PCB connector designed for reliability in demanding environments. Featuring PA9T housing and precision-crafted Beryllium Copper contacts with gold plating, this connector ensures optimal signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The straight orientation and side hole mount type make installation easy, while the thru-hole termination method guarantees secure and durable connections. With a pitch of 2.54mm (.1in) and 5 positions, it offers versatility in PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications in industries where performance and durability are paramount. Trust the JCC05DSXS for your connectivity needs, where quality meets reliability.