JCC06DKMN

Heilind Number:SULJCC06DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DKMN

Detailed Description

Introducing SKU JCC06DKMN, a high-performance board-to-board PCB connector designed for demanding applications. Made with PA9T and Beryllium Copper, this connector ensures reliable conductivity and durability. It features a female gender with two rows, accommodating 12 positions with a pitch of 2.54mm (.1 in). The cantilever contact type, made of gold-plated Beryllium Copper, guarantees optimal signal transmission. With an operating voltage of 700 VAC and an amperage of 3A, it is suitable for power and data-intensive systems. The termination method is wire wrap, with matte tin plating for secure connections. This connector is built to withstand harsh environments, with an operating temperature range of -65 to 150°C. Its compact design, measuring .61 in high and 9.4mm wide (.37 in), makes it ideal for space-constrained PCB layouts. Trust in the reliability and performance of this JCC06DKMN connector for your critical electronic designs.