JCC06DKNS

Heilind Number:SULJCC06DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKNS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DKNS

Detailed Description

Introducing the JCC06DKNS, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector boasts a durable PA9T housing and features Beryllium Copper contacts with gold plating, ensuring reliable conductivity and signal integrity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of modern electronics. Its two rows of 12 cantilever contacts, oriented for straddle mounting, offer secure connections with a pitch of 2.54mm (.1 in). The termination method via card extender and matte tin plating on the terminals guarantee robust and lasting performance even in harsh environments, with an operating temperature range of -65 to 150°C. Compact yet sturdy, this connector with a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in) is ideal for space-constrained designs. Trust the JCC06DKNS for seamless and efficient board-to-board connectivity in your next project.