JCC06DKRD

Heilind Number:SULJCC06DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DKRD

Detailed Description

Introducing the JCC06DKRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is perfect for high-power setups. The Cantilever contact type and clearance hole mount offer secure and stable connections, while the 2.54mm pitch and 12 positions cater to versatile needs. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector guarantees durability in extreme environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained setups. Trust the JCC06DKRD for efficient and robust board-to-board connectivity in your projects.