JCC06DREN-S93

Heilind Number:SULJCC06DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DREN-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC06DREN-S93

Detailed Description

Introducing the JCC06DREN-S93, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and no mounting required, it offers easy installation. The termination method of eyelet contact, paired with gold plating on beryllium copper contacts, guarantees reliable signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets the highest industry standards. The full bellow contact type and straight orientation, along with 12 positions and a tail length of 5.72mm, provide versatility in connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it fits seamlessly into any setup. The matte tin termination plating ensures longevity, making it a dependable choice for various applications in the aerospace, defense, and industrial sectors. Trust the JCC06DREN-S93 for superior performance and durability in all your connectivity needs.