JCC06DRMN

Heilind Number:SULJCC06DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DRMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DRMN

Detailed Description

The JCC06DRMN is a high-performance PCB connector designed for demanding applications. With its PA9T housing and Beryllium Copper contact material, this connector ensures reliable and durable connections. Featuring a female gender, it offers 12 positions on two rows, ideal for complex circuitry. The contact plating of gold guarantees excellent conductivity, while the termination method of wire wrap ensures easy and secure installation. Operating at an impressive voltage of 700 VAC and with an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and no mounting requirement make it easy to integrate into your PCB design. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet high-performing. Trust the JCC06DRMN for your board-to-board connections in aerospace, defense, or other critical industries.