JCC06DRSD

Heilind Number:SULJCC06DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DRSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DRSD

Detailed Description

The JCC06DRSD is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with 12 positions each, this connector ensures secure and reliable connectivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for various electronic systems. The contact material is made of durable Beryllium Copper with gold plating for enhanced conductivity. Its loop bellow contact type and straight orientation facilitate easy mating. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in demanding environments. The termination method is thru hole with a clearance hole mount type, and the termination plating is Matte Tin. With a connector height of 15.49mm and width of 9.4mm (.37 in), it offers a compact yet robust solution. Perfect for applications requiring high reliability, the JCC06DRSD is a top choice in the realm of PCB connectors.