JCC06DTBI-S189

Heilind Number:SULJCC06DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DTBI-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DTBI-S189

Detailed Description

The JCC06DTBI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 12 female contacts with a pitch of 2.54mm, this connector ensures secure and reliable connectivity. The contact material is made of beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for use in harsh environments. Its right-angle orientation and threaded mount type make it easy to install securely. The termination method is through-hole with matte tin plating, ensuring durability. With a compact size of 9.4mm in width and 15.49mm in height, the JCC06DTBI-S189 is ideal for space-constrained applications. Whether for industrial machinery, aerospace, or telecommunications equipment, this connector meets the highest standards of performance and reliability.